
The IDT 7200 series logic IC features an access time of 25ns. It is packaged in a LQFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The IDT72421L25PF is available in a tray packaging format with 50 units per package. It is not RoHS compliant.
IDT IDT72421L25PF technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72421L25PF to view detailed technical specifications.
No datasheet is available for this part.