IDT's 7200 series IC features an access time of 35ns, operates between 0°C and 70°C, and is available in a surface mount LCC package.
IDT IDT72605L35J technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72605L35J to view detailed technical specifications.
No datasheet is available for this part.