
IDT's 7200 series SRAM offers 10ns access time in a surface mount LQFP package. Operating temperature range is 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72811L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72811L10PF8 to view detailed technical specifications.
No datasheet is available for this part.
