
The IDT 7200 series is a high-speed logic family with an access time of 20ns. It is available in a TFSOP package, suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The devices are supplied on tape and reel in quantities of 2000. The series is not RoHS compliant.
IDT IDT7281L20PA8 technical specifications.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7281L20PA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
