IDT IDT72825LB15BG technical specifications.
| Access Time | 15ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 63 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72825LB15BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.