
The IDT 7200 LQFP 10ns surface mount IC operates within a temperature range of 0°C to 70°C. It is packaged in a tape and reel format with 750 units per package. This device is RoHS compliant and features a lead-free package. The IC is designed for surface mount applications and is available in a 10ns access time variant.
IDT IDT72831L10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72831L10PFG8 to view detailed technical specifications.
No datasheet is available for this part.