The IDT 7200 series IC features an access time of 10ns and operates within a temperature range of 0°C to 70°C. It is packaged in a surface mount LQFP package and is available in quantities of 750 per reel. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
IDT IDT72841L10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72841L10PFG8 to view detailed technical specifications.
No datasheet is available for this part.