The IDT 7290820JG8 is a single IC in a LCC package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 200 per reel. The 7200 series is a family of ICs from IDT.
IDT IDT7290820JG8 technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7290820JG8 to view detailed technical specifications.
No datasheet is available for this part.