
The IDT 7200 Series IC is a single circuit device packaged in a BQFP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The IC is available in a tape and reel packaging format, with 33 units per package. The device is RoHS compliant.
IDT IDT7290820PQFG technical specifications.
| Package/Case | BQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 33 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7290820PQFG to view detailed technical specifications.
No datasheet is available for this part.
