IDT IDT72T1855L5BBI technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T1855L5BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.