The IDT72T1895L4-4BB is a surface mount IC with a BGA package, featuring an access time of 3.4ns. It operates within a temperature range of 0°C to 70°C. This component is available in a tray packaging format, with a single unit per package. Note that it is not RoHS compliant.
IDT IDT72T1895L4-4BB technical specifications.
| Access Time | 3.4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T1895L4-4BB to view detailed technical specifications.
No datasheet is available for this part.