The IDT 72T36115L4-4BB is a surface mount IC with a 3.4ns access time. It is packaged in a BGA package and is suitable for operation between 0°C and 70°C. This device is not RoHS compliant.
IDT IDT72T36115L4-4BB technical specifications.
| Access Time | 3.4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T36115L4-4BB to view detailed technical specifications.
No datasheet is available for this part.