The IDT 72T3665L5BB is a high-speed device with an access time of 5ns. It is packaged in a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is available in a tray packaging format with a single unit per package.
IDT IDT72T3665L5BB technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T3665L5BB to view detailed technical specifications.
No datasheet is available for this part.