The IDT 72T3675L5BB is a surface mount device with a BGA package, operating within a temperature range of 0°C to 70°C. It has an access time of 5ns. The device is packaged in a tray with a quantity of one. It is not RoHS compliant.
IDT IDT72T3675L5BB technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T3675L5BB to view detailed technical specifications.
No datasheet is available for this part.