The IDT72T3685L4-4BB is a surface mount IC with a BGA package, operating within a temperature range of 0°C to 70°C. It has an access time of 3.4ns. The device is packaged in a tray with a single unit per package.
IDT IDT72T3685L4-4BB technical specifications.
| Access Time | 3.4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T3685L4-4BB to view detailed technical specifications.
No datasheet is available for this part.