IDT's 72T Series IC features a 5ns access time and operates within a temperature range of 0°C to 70°C. The device is packaged in a BGA package and is mounted on the surface. It is available in a single unit quantity and packaged in a tray. The 72T Series IC is not RoHS compliant.
IDT IDT72T51258L5BB technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T51258L5BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.