The IDT 72T7295L4-4BBG is a surface mount device with a BGA package. It operates between 0°C and 70°C. The access time is 3.2ns. This device is RoHS compliant.
IDT IDT72T7295L4-4BBG technical specifications.
| Access Time | 3.2ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72T |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72T7295L4-4BBG to view detailed technical specifications.
No datasheet is available for this part.