IDT's 72V series LCC packaged IC features an access time of 15ns. Operating within a temperature range of 0°C to 70°C, this component is suitable for surface mount applications. It is available in a 32-piece rail/Tube packaging configuration and meets RoHS compliance standards.
IDT IDT72V02L15JG technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V02L15JG to view detailed technical specifications.
No datasheet is available for this part.