The IDT 72V Series IC features a 15ns access time and is packaged in a LCC surface mount package. Operating temperatures range from 0°C to 70°C. This component is available in quantities of 32 per rail or tube packaging. It is not RoHS compliant.
IDT IDT72V04L15J technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V04L15J to view detailed technical specifications.
No datasheet is available for this part.