The IDT72V04L15J8 is a surface mount device with a 15ns access time, operating within a temperature range of 0 to 70°C. It is packaged in a LCC package, available in quantities of 750, and comes on tape and reel. This device is not RoHS compliant and is part of the 72V series.
IDT IDT72V04L15J8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V04L15J8 to view detailed technical specifications.
No datasheet is available for this part.