The IDT72V04L15JG is a 36Kb 9-bit bidirectional bus buffer with a maximum access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a PLCC package with dimensions of 2.79mm in height, 11.43mm in width, and 13.97mm in length. The IDT72V04L15JG is RoHS compliant and suitable for surface mount applications.
IDT IDT72V04L15JG technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Height | 2.79mm |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| RoHS Compliant | Yes |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V04L15JG to view detailed technical specifications.
No datasheet is available for this part.