The IDT 72V05L25J is a 72V series diode with an access time of 25ns. It is available in a surface mount LCC package. The device operates within a temperature range of 0°C to 70°C. The 72V05L25J is packaged in a rail or tube with 32 units per package. It is not RoHS compliant.
IDT IDT72V05L25J technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V05L25J to view detailed technical specifications.
No datasheet is available for this part.