The IDT72V201L10PFG is a 72V logic IC with an access time of 10ns. It is packaged in a 50-unit LQFP tray and is RoHS compliant. The device operates between 0°C and 70°C and is designed for surface mount applications.
IDT IDT72V201L10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V201L10PFG to view detailed technical specifications.
No datasheet is available for this part.