
The IDT72V201L15PF8 is a high-speed IC with a 15ns access time, packaged in a 2000-count LQFP surface mount package. It operates within a temperature range of 0°C to 70°C. This IC is not RoHS compliant.
IDT IDT72V201L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V201L15PF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.