The IDT72V205L10TF is a surface mount IC with a 10ns access time, packaged in an 80-count tray of LQFP devices. Operating temperature range is 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72V205L10TF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V205L10TF to view detailed technical specifications.
No datasheet is available for this part.