IDT's 72V series logic IC features an access time of 15ns. It is packaged in a 90-unit LQFP tray and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT72V205L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V205L15PF to view detailed technical specifications.
No datasheet is available for this part.