
IDT's 72V 15ns LQFP surface mount logic gate operates between 0°C and 70°C. It is available in a tape and reel package with 1250 units per reel. This device is not RoHS compliant. The package is a leaded LQFP with surface mount capabilities.
IDT IDT72V205L15TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V205L15TF8 to view detailed technical specifications.
No datasheet is available for this part.
