
The IDT72V205L15TFI8 is a surface mount logic IC with a 72V series designation. It features an access time of 15ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a LQFP package and is available in quantities of 1250 per reel. Note that this device is not RoHS compliant.
IDT IDT72V205L15TFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V205L15TFI8 to view detailed technical specifications.
No datasheet is available for this part.