IDT IDT72V233L7-5BC technical specifications.
| Access Time | 5ns |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V233L7-5BC to view detailed technical specifications.
No datasheet is available for this part.