The IDT72V235L10TF8 is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 1250 unit quantity LQFP package and is available on tape and reel. The device is not RoHS compliant, and it belongs to the 72V series.
IDT IDT72V235L10TF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V235L10TF8 to view detailed technical specifications.
No datasheet is available for this part.