The IDT72V235L10TFG8 is a unidirectional bus buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 1250-count tape and reel format with a surface mount package. The device has a maximum supply current of 30mA and is RoHS compliant. The buffer supports FWFT and programmable flags, but does not have retransmit capability.
IDT IDT72V235L10TFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V235L10TFG8 to view detailed technical specifications.
No datasheet is available for this part.