
The IDT72V241L15PFI8 is a 72V series device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 15ns access time and is packaged in a LQFP package, suitable for surface mount applications. The device is available in quantities of 2000 and is packaged on a tape and reel. Note that this device is not RoHS compliant.
IDT IDT72V241L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V241L15PFI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.