The IDT72V245L10TFG is a 72Kb SRAM with an 18-bit data bus width, packaged in a TQFP and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and is supplied with a voltage between 3 and 3.6V. The device has an access time of 2ns and a maximum access time of 10ns. It is RoHS compliant and has a memory size of 72Kb.
IDT IDT72V245L10TFG technical specifications.
| Access Time | 2ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V245L10TFG to view detailed technical specifications.
No datasheet is available for this part.