IDT's 72V251L15JI logic gate features an access time of 15ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount LCC package and is available in quantities of 32. The 72V251L15JI is not RoHS compliant.
IDT IDT72V251L15JI technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V251L15JI to view detailed technical specifications.
No datasheet is available for this part.