
IDT's 72V251L15PFGI8 is a high-speed IC with an access time of 15ns. It is available in a surface mount LQFP package and operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is packaged in tape and reel quantities of 2000. This IC is part of the 72V series from IDT.
IDT IDT72V251L15PFGI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V251L15PFGI8 to view detailed technical specifications.
No datasheet is available for this part.
