The IDT72V255LA10TFG is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in an 80-count tray with an LQFP package. The device is RoHS compliant and features an access time of 10ns. It is part of the 72V series.
IDT IDT72V255LA10TFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V255LA10TFG to view detailed technical specifications.
No datasheet is available for this part.