
IDT's 72V LQFP surface mount logic gate operates between 0°C and 70°C. It has an access time of 15ns. The device is packaged in a 90-count tray. It is not RoHS compliant.
IDT IDT72V255LA15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V255LA15PF to view detailed technical specifications.
No datasheet is available for this part.
