The IDT72V261LA10PFG is a unidirectional FIFO with a 9-bit data bus width and 144KB memory size. It operates at a maximum frequency of 50MHz and has a maximum supply voltage of 3.6V and current of 55mA. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT IDT72V261LA10PFG technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Frequency | 50MHz |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Reach SVHC Compliant | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V261LA10PFG to view detailed technical specifications.
No datasheet is available for this part.
