The IDT72V263L6BC is a high-speed IC with a 4ns access time, packaged in a surface mount LBGA package. It operates within a temperature range of 0°C to 70°C. This component is not RoHS compliant.
IDT IDT72V263L6BC technical specifications.
| Access Time | 4ns |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V263L6BC to view detailed technical specifications.
No datasheet is available for this part.