
The IDT72V265LA10PF8 is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 10ns access time LQFP package and is available in quantities of 750. The device is not RoHS compliant.
IDT IDT72V265LA10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V265LA10PF8 to view detailed technical specifications.
No datasheet is available for this part.
