
The IDT72V265LA15PF8 is a surface mount logic IC with an access time of 15ns. It is packaged in a 750-count tape and reel format, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant.
IDT IDT72V265LA15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V265LA15PF8 to view detailed technical specifications.
No datasheet is available for this part.
