IDT's 72V 10ns LQFP surface mount logic gate is a high-speed logic device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 90-unit tray and is compliant with RoHS regulations. The device features an access time of 10ns and is part of the 72V series.
IDT IDT72V271LA10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V271LA10PFG to view detailed technical specifications.
No datasheet is available for this part.