
IDT IDT72V273L7-5PFGI technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V273L7-5PFGI to view detailed technical specifications.
No datasheet is available for this part.