The IDT72V275L20PF8 is a logic IC with an access time of 20ns. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is available in quantities of 750 per reel. The IDT72V275L20PF8 is not RoHS compliant.
IDT IDT72V275L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V275L20PF8 to view detailed technical specifications.
No datasheet is available for this part.