IDT IDT72V281L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V281L15PFI8 to view detailed technical specifications.
No datasheet is available for this part.