IDT's 72V LQFP logic IC features a 15ns access time and operates between -40°C and 85°C. It is available in a surface mount LQFP package, typically supplied on tape and reel in quantities of 1250. This device is not RoHS compliant.
IDT IDT72V291L15TFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V291L15TFI8 to view detailed technical specifications.
No datasheet is available for this part.