IDT's 72V36110L7-5BBI is a high-speed IC with a 5ns access time, packaged in a BGA with surface mount capabilities. Operating temperature ranges from -40°C to 85°C. This device is not RoHS compliant.
IDT IDT72V36110L7-5BBI technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V36110L7-5BBI to view detailed technical specifications.
No datasheet is available for this part.