IDT IDT72V3682L15PFGI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V3682L15PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.