IDT IDT72V70800PF technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V70800PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.