The IDT72V70840DAG is a single circuit IC packaged in a 30-unit LQFP tray. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This surface mount IC is suitable for use in various applications.
IDT IDT72V70840DAG technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V70840DAG to view detailed technical specifications.
No datasheet is available for this part.